
AMS1117-3.3 SOT-223 | |
|---|---|
DigiKey Part Number | 5399-AMS1117-3.3SOT-223TR-ND - Tape & Reel (TR) 5399-AMS1117-3.3SOT-223CT-ND - Cut Tape (CT) 5399-AMS1117-3.3SOT-223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-3.3 SOT-223 |
Description | IC REG LINEAR 3.3V 1A SOT-223 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.07040 | $1.76 |
| 100 | $0.05880 | $5.88 |
| 250 | $0.05324 | $13.31 |
| 500 | $0.04992 | $24.96 |
| 1,000 | $0.04716 | $47.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.04426 | $110.65 |
| 5,000 | $0.04252 | $212.60 |
| 7,500 | $0.04164 | $312.30 |
| 12,500 | $0.04067 | $508.38 |
| 17,500 | $0.04011 | $701.92 |
| 25,000 | $0.03956 | $989.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |










