
SX7M19.6608B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX7M19.6608B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7M19.6608B20F30TNN |
Description | XTAL OSC XO 19.6608MHz CMOS SMD |
Customer Reference | |
Detailed Description | 19.6608 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.98800 | $19.88 |
| 100 | $0.66740 | $66.74 |
| 500 | $0.49700 | $248.50 |
| 1,000 | $0.46860 | $468.60 |
| 3,000 | $0.45440 | $1,363.20 |
| Unit Price without GST: | $1.98800 |
|---|---|
| Unit Price with GST: | $2.18680 |

