390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N391J101CT

DigiKey Part Number
1292-0603N391J101CTTR-ND - Tape & Reel (TR)
1292-0603N391J101CT-ND - Cut Tape (CT)
1292-0603N391J101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N391J101CT
Description
CAP CER 390PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N391J101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,391
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05800$0.58
50$0.03860$1.93
100$0.03320$3.32
500$0.02380$11.90
1,000$0.02094$20.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01667$66.68
8,000$0.01509$120.72
12,000$0.01430$171.60
20,000$0.01342$268.40
28,000$0.01291$361.48
40,000$0.01242$496.80
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500