


MAPC-A3005-ADTR1 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A3005-ADTR1TR-ND - Tape & Reel (TR) 1465-MAPC-A3005-ADTR1CT-ND - Cut Tape (CT) 1465-MAPC-A3005-ADTR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPC-A3005-ADTR1 |
Description | TRANSISTOR, DC - 6 GHZ, 8W, G28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 0Hz ~ 6GHz 23dB 8W 12-PDFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaN | |
Configuration | - | |
Frequency | 0Hz ~ 6GHz | |
Gain | 23dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 8W | |
Voltage - Rated | 84 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-PDFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.18000 | $88.18 |
| 10 | $72.76600 | $727.66 |
| 25 | $69.99920 | $1,749.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $62.67372 | $15,668.43 |
| Unit Price without GST: | $88.18000 |
|---|---|
| Unit Price with GST: | $96.99800 |





