
SM-I-005 | |
|---|---|
DigiKey Part Number | 5145-SM-I-005-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-I-005 |
Description | 3-Relays 40A/250V HAT |
Customer Reference | |
Detailed Description | STM32G030F6P6 Electromechanical, RS485 Relay Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Relay |
Manufacturer SEQUENT MICROSYSTEMS | Function Electromechanical, RS485 |
Packaging Retail Package | Utilized IC / Part STM32G030F6P6 |
Part Status Active | Contents Board(s), Connector(s), Hardware |
Platform Raspberry Pi |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.25000 | $96.25 |
| 10 | $86.80000 | $868.00 |
| Unit Price without GST: | $96.25000 |
|---|---|
| Unit Price with GST: | $105.87500 |

