
SM-I-004 | |
|---|---|
DigiKey Part Number | 5145-SM-I-004-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-I-004 |
Description | 8-Channel RTD DAQ HAT |
Customer Reference | |
Detailed Description | STM32F030C8T6TR RTD Measurement, RS485 Data Acquisition Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SEQUENT MICROSYSTEMS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Data Acquisition | |
Function | RTD Measurement, RS485 | |
Utilized IC / Part | STM32F030C8T6TR | |
Contents | Board(s), Connector(s), Hardware |
| Retail Package: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.00000 | $142.00 |
| Unit Price without GST: | $142.00000 |
|---|---|
| Unit Price with GST: | $156.20000 |



