


STW8Q14BE-U0W5-EA | |
|---|---|
DigiKey Part Number | 897-1086-2-ND - Tape & Reel (TR) 897-1086-1-ND - Cut Tape (CT) 897-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW8Q14BE-U0W5-EA |
Description | LED ACRICH NEU WHITE 4000K 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K (3700K ~ 4200K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (34lm ~ 36lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.89100 | $8.91 |
| 100 | $0.65390 | $65.39 |
| 500 | $0.54784 | $273.92 |
| 1,000 | $0.51309 | $513.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.46306 | $1,620.71 |
| 7,000 | $0.44116 | $3,088.12 |
| 10,500 | $0.42995 | $4,514.48 |
| 17,500 | $0.41729 | $7,302.57 |
| 24,500 | $0.40976 | $10,039.12 |
| 35,000 | $0.40243 | $14,085.05 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.40800 |

