LED Lighting 3528 White, Warm 2700K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-2835278003-0000003S-0P003

DigiKey Part Number
897-1303-2-ND - Tape & Reel (TR)
897-1303-1-ND - Cut Tape (CT)
897-1303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-2835278003-0000003S-0P003
Description
LED 3528 WARM WHT 2700K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 3528 White, Warm 2700K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
29lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
152 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
3528
Size / Dimension
0.130" L x 0.110" W (3.30mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
30°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95,935
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.17000$1.70
100$0.11780$11.78
500$0.09356$46.78
1,000$0.08555$85.55
2,000$0.07868$157.36
5,000$0.07114$355.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000$0.06361$1,017.76
32,000$0.06001$1,920.32
48,000$0.05817$2,792.16
80,000$0.05608$4,486.40
112,000$0.05485$6,143.20
160,000$0.05364$8,582.40
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500