
8MPP2-01-0X28-U-1 | |
|---|---|
DigiKey Part Number | 1861-8MPP2-01-0X28-U-1-ND |
Manufacturer | |
Manufacturer Product Number | 8MPP2-01-0X28-U-1 |
Description | SENSOR 1PSIG 0.31" 14BIT |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.31" (7.86mm) O-Ring 12 ~ 14 b Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | Digital - I2C | |
Output | 12 ~ 14 b | |
Accuracy | ±2% | |
Voltage - Supply | 2.7V ~ 5V | |
Port Size | Male - 0.31" (7.86mm) O-Ring | |
Port Style | Barbless | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 69.62PSI (480kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.64000 | $65.64 |
| 5 | $60.15000 | $300.75 |
| 10 | $55.54200 | $555.42 |
| Unit Price without GST: | $65.64000 |
|---|---|
| Unit Price with GST: | $72.20400 |

