Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

S1-0504DM

DigiKey Part Number
725-1553-ND
Manufacturer
Manufacturer Product Number
S1-0504DM
Description
RELAY REED 4KV SPST 5V SIP W/DIO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S1-0504DM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
300VAC, 350VDC - Max
Coil Current
27.8 mA
Coil Type
Non Latching
Features
Diode, EMI Shielded
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
4 VDC
Must Release Voltage
1.25 VDC
Operate Time
1 ms
Release Time
0.5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Rhodium (Rh)
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$39.00000$39.00
10$37.14200$371.42
50$35.42880$1,771.44
100$34.39480$3,439.48
Unit Price without GST:$39.00000
Unit Price with GST:$42.90000