
ILSEU-GI048-5 | |
|---|---|
DigiKey Part Number | ILSEU-GI048-5-ND |
Manufacturer | |
Manufacturer Product Number | ILSEU-GI048-5 |
Description | SENSOR LEVEL LIQ ANALOG 4MA/20MA |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog (Diaphragm) 4mA ~ 20mA Output Male 1/4" (6.35mm) NPT |
EDA/CAD Models | ILSEU-GI048-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Analog (Diaphragm) | |
Output Configuration | 4mA ~ 20mA | |
Current | 28 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1/4" (6.35mm) NPT | |
Material - Housing & Prism | 303 Stainless Steel, 316 Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 9 ~ 32V | |
Base Product Number |

