
GV241NAX | |
|---|---|
DigiKey Part Number | 3596-GV241NAX-ND |
Manufacturer | |
Manufacturer Product Number | GV241NAX |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV241NAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 800VDC - Nom | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 32 VDC | |
Must Release Voltage | 20 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 40 mA | |
Coil Power | 1.9W | |
Coil Resistance | 1.2kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $204.52125 | $9,817.02 |
| Unit Price without GST: | $204.52125 |
|---|---|
| Unit Price with GST: | $224.97338 |

