Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
How to Choose a Relay - Another Teaching Moment

PMP2490W

DigiKey Part Number
CC2761-ND
Manufacturer
Manufacturer Product Number
PMP2490W
Description
SSR RELAY SPST-NO 90A 90-280V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
PMP2490W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Proportional Control
Voltage - Input
4 ~ 20mA, 0 ~ 10VDC
Voltage - Load
90 V ~ 280 V
Load Current
90 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, EMC, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$279.34000$279.34
10$266.03100$2,660.31
50$253.93720$12,696.86
Manufacturers Standard Package
Unit Price without GST:$279.34000
Unit Price with GST:$307.27400