




L17DAFRA15S | |
|---|---|
DigiKey Part Number | L17DAFRA15S-ND |
Manufacturer | |
Manufacturer Product Number | L17DAFRA15S |
Description | CONN D-SUB RCPT 15POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DAFRA15S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.46000 | $5.46 |
| 10 | $4.63900 | $46.39 |
| 25 | $4.34760 | $108.69 |
| 50 | $4.14000 | $207.00 |
| 144 | $3.84222 | $553.28 |
| 288 | $3.65878 | $1,053.73 |
| 576 | $3.48417 | $2,006.88 |
| 1,008 | $3.34937 | $3,376.16 |
| 2,592 | $3.13363 | $8,122.37 |
| Unit Price without GST: | $5.46000 |
|---|---|
| Unit Price with GST: | $6.00600 |
























