



MCXE240A5R | |
|---|---|
DigiKey Part Number | 2266-MCXE240A5R-ND |
Manufacturer | |
Manufacturer Product Number | MCXE240A5R |
Description | SSR RELAY SPST-NO 5A 12-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | MCXE240A5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 18 ~ 36VAC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $44.97000 | $134.91 |
| 12 | $44.14750 | $529.77 |
| 24 | $43.29583 | $1,039.10 |
| 30 | $41.63433 | $1,249.03 |
| Unit Price without GST: | $44.97000 |
|---|---|
| Unit Price with GST: | $49.46700 |

