Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MCXE240A5R

DigiKey Part Number
2266-MCXE240A5R-ND
Manufacturer
Manufacturer Product Number
MCXE240A5R
Description
SSR RELAY SPST-NO 5A 12-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
MCXE240A5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
18 ~ 36VAC
Voltage - Load
12 V ~ 280 V
Load Current
5 A
Termination Style
PC Pin
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
3$44.97000$134.91
12$44.14750$529.77
24$43.29583$1,039.10
30$41.63433$1,249.03
Unit Price without GST:$44.97000
Unit Price with GST:$49.46700