Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MCXE240A5

DigiKey Part Number
2266-MCXE240A5-ND
Manufacturer
Manufacturer Product Number
MCXE240A5
Description
SSR RELAY SPST-NO 5A 12-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
MCXE240A5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
18 ~ 36VAC
Voltage - Load
12 V ~ 280 V
Load Current
5 A
Termination Style
PC Pin
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in AUD
Box
QuantityUnit PriceExt Price
3$41.11000$123.33
15$40.35667$605.35
27$38.05593$1,027.51
Unit Price without GST:$41.11000
Unit Price with GST:$45.22100