M50100SB200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sensata-Crydom
In Stock: 0
Unit Price: $175.53000
Datasheet
Bridge Rectifier Single Phase Standard 200 V Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50100SB200

DigiKey Part Number
CC1674-ND
Manufacturer
Manufacturer Product Number
M50100SB200
Description
BRIDGE RECT 1P 200V 100A MODULE
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
100 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes