



M-IDC24 | |
|---|---|
DigiKey Part Number | CC1227-ND |
Manufacturer | |
Manufacturer Product Number | M-IDC24 |
Description | DC INPUT MODULE 24V |
Customer Reference | |
Detailed Description | DC Input Module Output Module 16mA 24VDC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | DC Input Module | |
Color | White | |
Style | Mini | |
Voltage - Input | 24VDC | |
Current - Input | 34 mA | |
Voltage - Output | 24VDC | |
Current - Output | 16mA | |
Turn On Time | 1ms | |
Turn Off Time | 1ms | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | $70.38458 | $21,819.22 |
| Unit Price without GST: | $70.38458 |
|---|---|
| Unit Price with GST: | $77.42304 |


