



LVD75F40H | |
|---|---|
DigiKey Part Number | 2266-LVD75F40H-ND |
Manufacturer | |
Manufacturer Product Number | LVD75F40H |
Description | SSR RELAY SPST-NO 40A 3-75V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LVD75F40H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 25.6 ~ 26.6VDC | |
Voltage - Load | 3 V ~ 75 V | |
Load Current | 40 A | |
On-State Resistance (Max) | 15 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.64000 | $206.64 |
| 3 | $202.82000 | $608.46 |
| 5 | $198.98400 | $994.92 |
| 10 | $191.33100 | $1,913.31 |
| Unit Price without GST: | $206.64000 |
|---|---|
| Unit Price with GST: | $227.30400 |

