



E53TP50CH-10 | |
|---|---|
DigiKey Part Number | 2266-E53TP50CH-10-ND |
Manufacturer | |
Manufacturer Product Number | E53TP50CH-10 |
Description | SSR RELAY 3PST-NO 50A 48-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | E53TP50CH-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 18 ~ 36VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $472.08000 | $472.08 |
| 2 | $463.95500 | $927.91 |
| 3 | $455.80667 | $1,367.42 |
| 5 | $447.65600 | $2,238.28 |
| 10 | $406.97200 | $4,069.72 |
| Unit Price without GST: | $472.08000 |
|---|---|
| Unit Price with GST: | $519.28800 |

