



DR24A03X | |
|---|---|
DigiKey Part Number | 2266-DR24A03X-ND |
Manufacturer | |
Manufacturer Product Number | DR24A03X |
Description | SSR RELAY SPST-NO 3A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR24A03X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 208 ~ 265VAC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 3 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.43000 | $117.43 |
| 5 | $100.40800 | $502.04 |
| 9 | $97.56778 | $878.11 |
| Unit Price without GST: | $117.43000 |
|---|---|
| Unit Price with GST: | $129.17300 |

