Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DR24A03X

DigiKey Part Number
2266-DR24A03X-ND
Manufacturer
Manufacturer Product Number
DR24A03X
Description
SSR RELAY SPST-NO 3A 24-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DR24A03X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
208 ~ 265VAC
Voltage - Load
24 V ~ 280 V
Load Current
3 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 40°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$117.43000$117.43
5$100.40800$502.04
9$97.56778$878.11
Unit Price without GST:$117.43000
Unit Price with GST:$129.17300