



84140610 | |
|---|---|
DigiKey Part Number | 646-1269-ND |
Manufacturer | |
Manufacturer Product Number | 84140610 |
Description | SSR RELAY SPST-NO 40A 48-660V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84140610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 17 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 40 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.56000 | $220.56 |
| 10 | $210.06200 | $2,100.62 |
| 50 | $200.50640 | $10,025.32 |
| Unit Price without GST: | $220.56000 |
|---|---|
| Unit Price with GST: | $242.61600 |


