
01072-226 | |
|---|---|
DigiKey Part Number | 6207-01072-226-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01072-226 |
Description | ENCODER OPTICAL QUAD CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2048 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 7.5B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,205.87000 | $1,205.87 |
| 5 | $1,151.46600 | $5,757.33 |
| 10 | $1,133.35200 | $11,333.52 |
| Unit Price without GST: | $1,205.87000 |
|---|---|
| Unit Price with GST: | $1,326.45700 |

