


LELBXK111-40826-20-V | |
|---|---|
DigiKey Part Number | 2266-LELBXK111-40826-20-V-ND |
Manufacturer | |
Manufacturer Product Number | LELBXK111-40826-20-V |
Description | CIR BRKR MAG-HYDR |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 415 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $593.84000 | $593.84 |
| 2 | $577.09500 | $1,154.19 |
| Unit Price without GST: | $593.84000 |
|---|---|
| Unit Price with GST: | $653.22400 |

