


IULDHK111-1-66-15.0-C-91 | |
|---|---|
DigiKey Part Number | 2266-IULDHK111-1-66-15.0-C-91-ND |
Manufacturer | |
Manufacturer Product Number | IULDHK111-1-66-15.0-C-91 |
Description | CIR BRKR MAG-HYDR |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $532.31000 | $532.31 |
| 2 | $517.31500 | $1,034.63 |
| Unit Price without GST: | $532.31000 |
|---|---|
| Unit Price with GST: | $585.54100 |

