


IELK1-1REC4R-52F-5.00-01-V | |
|---|---|
DigiKey Part Number | 2266-IELK1-1REC4R-52F-5.00-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IELK1-1REC4R-52F-5.00-01-V |
Description | CIR BRKR MAG-HYDR |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.37000 | $207.37 |
| Unit Price without GST: | $207.37000 |
|---|---|
| Unit Price with GST: | $228.10700 |

