


IELBXK1-1REC5-52-5.00-A-M3-V | |
|---|---|
DigiKey Part Number | IELBXK1-1REC5-52-5.00-A-M3-V-ND |
Manufacturer | |
Manufacturer Product Number | IELBXK1-1REC5-52-5.00-A-M3-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $127.98333 | $383.95 |
| Unit Price without GST: | $127.98333 |
|---|---|
| Unit Price with GST: | $140.78166 |

