


IEL11-1-61-25.0-01-V | |
|---|---|
DigiKey Part Number | 2266-IEL11-1-61-25.0-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEL11-1-61-25.0-01-V |
Description | CIR BRKR MAG-HYDR |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 415 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.08000 | $203.08 |
| 3 | $188.04667 | $564.14 |
| 5 | $140.58800 | $702.94 |
| 10 | $134.03600 | $1,340.36 |
| Unit Price without GST: | $203.08000 |
|---|---|
| Unit Price with GST: | $223.38800 |

