


IAGN111-1REC4-72-8.00 | |
|---|---|
DigiKey Part Number | 2266-IAGN111-1REC4-72-8.00-ND |
Manufacturer | |
Manufacturer Product Number | IAGN111-1REC4-72-8.00 |
Description | CIR BRKR MAG-HYDR |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 8A 250 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $343.11000 | $343.11 |
| 2 | $336.77000 | $673.54 |
| 3 | $317.70333 | $953.11 |
| Unit Price without GST: | $343.11000 |
|---|---|
| Unit Price with GST: | $377.42100 |

