TSPC-21S-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSPC-21S-232

DigiKey Part Number
3068-TSPC-21S-232-ND
Manufacturer
Manufacturer Product Number
TSPC-21S-232
Description
SENSOR PROX ULTRASONIC 15.2M CYL
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 50' (15.2m) IP68 NEMA 4X, IP68 NEMA 6P Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Senix Corporation
Series
Packaging
Box
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
50' (15.2m)
Output Type
Analog Current and Voltage, NPN/PNP
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP68 NEMA 4X, IP68 NEMA 6P
Indicator
LED
Package / Case
Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.