
UCLAMP0512ZATFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP0512ZATFTTR-ND - Tape & Reel (TR) 600-UCLAMP0512ZATFTCT-ND - Cut Tape (CT) 600-UCLAMP0512ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0512ZATFT |
Description | TVS DIODE 5VWM 15VC SLP0603P3X3A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P3X3A |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.87700 | $8.77 |
| 100 | $0.57110 | $57.11 |
| 500 | $0.43926 | $219.63 |
| 1,000 | $0.39676 | $396.76 |
| 2,000 | $0.36100 | $722.00 |
| 5,000 | $0.33893 | $1,694.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.28616 | $4,292.40 |
| 30,000 | $0.27690 | $8,307.00 |
| Unit Price without GST: | $1.40000 |
|---|---|
| Unit Price with GST: | $1.54000 |

