
UCLAMP0501P.TFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP0501P.TFTTR-ND - Tape & Reel (TR) 600-UCLAMP0501P.TFTCT-ND - Cut Tape (CT) 600-UCLAMP0501P.TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0501P.TFT |
Description | TVS DIODE 5VWM 12.5VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.50400 | $5.04 |
| 100 | $0.32050 | $32.05 |
| 500 | $0.24130 | $120.65 |
| 1,000 | $0.21578 | $215.78 |
| 2,000 | $0.19424 | $388.48 |
| 5,000 | $0.17091 | $854.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.14913 | $2,236.95 |
| 30,000 | $0.13816 | $4,144.80 |
| 45,000 | $0.13258 | $5,966.10 |
| 75,000 | $0.12922 | $9,691.50 |
| Unit Price without GST: | $0.81000 |
|---|---|
| Unit Price with GST: | $0.89100 |

