Similar

SX1255-55SKA433 | |
|---|---|
DigiKey Part Number | SX1255-55SKA433-ND |
Manufacturer | |
Manufacturer Product Number | SX1255-55SKA433 |
Description | SX1255 433MHZ EVK |
Customer Reference | |
Detailed Description | SX1255 - Transceiver 400MHz ~ 510MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 400MHz ~ 510MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1255 | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz ~ 510MHz | |
Function | Transceiver | |
Base Product Number |



