
RCLAMP7538M.TLT | |
|---|---|
DigiKey Part Number | RCLAMP7538M.TLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP7538M.TLT |
Description | TVS 8LINE LOW CAP 10MSOP |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1308N5T |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications HDMI, USB |
Part Status Obsolete | Capacitance @ Frequency 0.25pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0503 (1308 Metric) |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |

