
RCLAMP7512N.TCT | |
|---|---|
DigiKey Part Number | RCLAMP7512N.TCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP7512N.TCT |
Description | TVS DIODE 2.5VWM 9VC SLP3525N12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SLP3525N12 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 135W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 2pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 12 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Package / Case 12-UFDFN Exposed Pad |
Voltage - Breakdown (Min) 2.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.83864 | $5,515.92 |
| Unit Price without GST: | $1.83864 |
|---|---|
| Unit Price with GST: | $2.02250 |

