
RCLAMP3521ZATNT | |
|---|---|
DigiKey Part Number | RCLAMP3521ZATNT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP3521ZATNT |
Description | TVS DIODE 3.5VWM 5V SLP0603P2X3F |
Customer Reference | |
Detailed Description | 5V (Typ) Clamp 6A Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |

