
RCLAMP3621H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP3621H.CTR-ND - Tape & Reel (TR) 600-RCLAMP3621H.CCT-ND - Cut Tape (CT) 600-RCLAMP3621H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3621H.C |
Description | 1-LINE 36V 2.5PF 12A SOD-323 . |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 65V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 38V | |
Voltage - Clamping (Max) @ Ipp | 65V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 1200W (1.2kW) | |
Power Line Protection | No | |
Applications | Ethernet, Telecom, USB | |
Capacitance @ Frequency | 1.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.47200 | $14.72 |
| 100 | $0.98240 | $98.24 |
| 500 | $0.77198 | $385.99 |
| 1,000 | $0.70426 | $704.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61828 | $1,854.84 |
| 6,000 | $0.57501 | $3,450.06 |
| 9,000 | $0.55786 | $5,020.74 |
| Unit Price without GST: | $2.33000 |
|---|---|
| Unit Price with GST: | $2.56300 |







