
LCDA12C-8.TBT | |
|---|---|
DigiKey Part Number | LCDA12C-8.TBTTR-ND - Tape & Reel (TR) LCDA12C-8.TBTCT-ND - Cut Tape (CT) LCDA12C-8.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA12C-8.TBT |
Description | TVS DIODE 12VWM 26.6VC 16SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26.6V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 26.6V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.62000 | $10.62 |
| 10 | $7.32500 | $73.25 |
| 100 | $5.85210 | $585.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.11812 | $2,559.06 |
| 1,000 | $4.81415 | $4,814.15 |
| 1,500 | $4.78114 | $7,171.71 |
| Unit Price without GST: | $10.62000 |
|---|---|
| Unit Price with GST: | $11.68200 |










