Video Genlock IC 165MHz 1 Output 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS4910BCNE3

DigiKey Part Number
GS4910BCNE3-ND
Manufacturer
Manufacturer Product Number
GS4910BCNE3
Description
IC CLK/FREQ GENERATOR 64-VFQFN
Customer Reference
Detailed Description
Video Genlock Clock/Frequency Generator, Synthesizer IC 165MHz 1 Output 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
Video Genlock
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS, LVDS, LVTTL
Number of Circuits
1
Ratio - Input:Output
5:11
Differential - Input:Output
No/Yes
Frequency - Max
165MHz
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.