
GS1678-INTE3 | |
|---|---|
DigiKey Part Number | 600-GS1678-INTE3TR-ND - Tape & Reel (TR) 600-GS1678-INTE3CT-ND - Cut Tape (CT) 600-GS1678-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1678-INTE3 |
Description | IC VIDEO CABLE DRIVER 16QFN |
Customer Reference | |
Detailed Description | Video Driver IC Serial SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Driver | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.16000 | $24.16 |
| 10 | $19.15400 | $191.54 |
| 25 | $17.90400 | $447.60 |
| 100 | $16.53090 | $1,653.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.87600 | $3,969.00 |
| 500 | $15.48148 | $7,740.74 |
| 750 | $15.28380 | $11,462.85 |
| Unit Price without GST: | $24.16000 |
|---|---|
| Unit Price with GST: | $26.57600 |

