
SCCT 120/80 1500/5A VA 30 CL 3 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT120/801500/5AVA30CL3-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 120/80 1500/5A VA 30 CL 3 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1500:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 7.953" (202.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.10000 | $137.10 |
| 10 | $123.19400 | $1,231.94 |
| 25 | $118.02560 | $2,950.64 |
| 50 | $114.24940 | $5,712.47 |
| 100 | $110.58680 | $11,058.68 |
| Unit Price without GST: | $137.10000 |
|---|---|
| Unit Price with GST: | $150.81000 |

