
XH414H-IV01E | |
|---|---|
DigiKey Part Number | 728-1038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XH414H-IV01E |
Description | CAP 70MF 3.3V SURFACE MNT |
Customer Reference | |
Detailed Description | 70 mF (EDLC) Supercapacitor 3.3 V Coin, Wide and Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | XH414H-IV01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seiko Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 70 mF | |
Tolerance | - | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide and Corner Terminals | |
Lead Spacing | - | |
Size / Dimension | 0.189" Dia (4.80mm) | |
Height - Seated (Max) | 0.066" (1.67mm) | |
Operating Temperature | -25°C ~ 70°C |

