
114993611 | |
|---|---|
DigiKey Part Number | 1597-114993611-ND |
Manufacturer | |
Manufacturer Product Number | 114993611 |
Description | XIAO 2-CHANNEL AC WI-FI ENERGY M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Sensor, Switch 2.4GHz Handheld, 2 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Sensor, Switch | |
Modulation or Protocol | - | |
Frequency | 2.4GHz | |
Applications | Automotive, Wireless | |
Interface | Handheld, 2 Channel | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 2 Channels | |
Voltage - Supply | 100V ~ 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.15000 | $22.15 |
| Unit Price without GST: | $22.15000 |
|---|---|
| Unit Price with GST: | $24.36500 |

