Optical Sensor 11.81" ~ 472.44" (30 ~ 1200cm) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 11.81" ~ 472.44" (30 ~ 1200cm) Output
Seeed Seeedstudio Grove - TF Mini LiDAR | Digi-Key Daily
Seeedstudio Grove - TF Mini LiDAR

114991434

DigiKey Part Number
1597-1588-ND
Manufacturer
Manufacturer Product Number
114991434
Description
SENSOR OPTICAL 15-800CM
Customer Reference
Detailed Description
Optical Sensor 11.81" ~ 472.44" (30 ~ 1200cm) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
11.81" ~ 472.44" (30 ~ 1200cm)
Output Type
-
Voltage - Supply
4.5V ~ 6V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.