
110061304 | |
|---|---|
cms-digikey-product-number | 1597-110061304-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 110061304 |
cms-description | CAN BUS OBD-II RF DEV KIT 2.4GHZ |
cms-standard-lead-time | 42 Weeks |
cms-customer-reference | |
cms-detailed-description | ATmega168PA - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | ATmega168PA | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 | $29.39000 | $58.78 |
| Unit Price without GST: | $29.39000 |
|---|---|
| Unit Price with GST: | $32.32900 |

