
102110318 | |
|---|---|
DigiKey Part Number | 1597-102110318-ND |
Manufacturer | |
Manufacturer Product Number | 102110318 |
Description | SBC 650MHZ 2 CORE 1GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 650MHz 2 Core 1GB/0GB RAM STM32MP157C ARM Cortex-A7, Cortex-M4 |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 1GB/0GB |
Manufacturer Seeed Technology Co., Ltd | Storage Interface eMMC/SD, SPI, SDIO |
Series | Video Outputs HDMI, LCD, MIPI |
Packaging Bulk | Ethernet 10/100 Mbps, RGMII |
Part Status Active | USB USB 2.0 (2) |
Core Processor STM32MP157C ARM Cortex-A7, Cortex-M4 | Watchdog Timer Yes |
Speed 650MHz | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cores 2 | Base Product Number |
Expansion Site/Bus CAN, GPIO, I2C, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.60000 | $53.60 |
| Unit Price without GST: | $53.60000 |
|---|---|
| Unit Price with GST: | $58.96000 |




