
HMC7357LP5GE | |
|---|---|
DigiKey Part Number | 505-HMC7357LP5GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC7357LP5GE |
Description | IC AMP VSAT 5.5GHZ-8.5GHZ 24CSMT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 5.5GHz ~ 8.5GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC7357LP5GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 5.5GHz ~ 8.5GHz | |
P1dB | 34.5dBm | |
Gain | 29.5dB | |
Noise Figure | - | |
RF Type | VSAT, DBS | |
Voltage - Supply | 8V | |
Current - Supply | 1.2A | |
Test Frequency | 5.5GHz ~ 7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.59000 | $146.59 |
| 10 | $128.97300 | $1,289.73 |
| 25 | $122.88080 | $3,072.02 |
| 100 | $114.54150 | $11,454.15 |
| Unit Price without GST: | $146.59000 |
|---|---|
| Unit Price with GST: | $161.24900 |






