Image for 770139 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770139

DigiKey Part Number
1569-770139-ND
Manufacturer
Manufacturer Product Number
770139
Description
SMOCK, DUAL-WIRE, JACKET, CAMO,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Cuffs 6XLarge Camo Static Dissipative
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Bulk
Part Status
Active
Clothing Type
Smock, Jacket Length with Cuffs
Size
6XLarge
Material
Polyester
Color
Camo
Features
Static Dissipative
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$203.64000$203.64
Manufacturers Standard Package
Unit Price without GST:$203.64000
Unit Price with GST:$224.00400